SIC451ED-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SIC451ED-T1-GE3
Secondary Manufacturer Part#: SIC451ED-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 20 V | ||
| 4.5 V | ||
| 20 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 34 | ||
| 1 | ||
| -40 to 150 °C | ||
| 85 °C | ||
| -40 °C | ||
| 25 A | ||
| Adjustable | ||
| 0.3 to 12 V | ||
| 34PowerPAK MLP34 | ||
| 34 | ||
| Extended Industrial | ||
| 1.5 MHz | ||
| 600 kHz | ||
| Buck (Step Down), Non Isolated |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |