PDP SEO Portlet

SIC401BCD-T1-GE3

15A, 3V-17V input, Synchronous Buck Regu

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC401BCD-T1-GE3
Secondary Manufacturer Part#: SIC401BCD-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay Siliconix SiC401A/B an advanced stand-alone synchronous buck regulator featuring integrated power MOSFETs, bootstrap switch, and a programmable LDO in a space-saving PowerPAK MLP55-32L pin package. The SiC401A/B is capable of operating with all ceramic solutions and switching frequencies up to 1 MHz. The programmable frequency, synchronous operation and selectable power-save allow operation at high efficiency across the full range of load current.

  • High efficiency 93%
  • 15A continuous output current capability
  • Integrated bootstrap switch
  • Programmable 200mA LDO with bypass logic
  • Temperature compensated current limit
  • All ceramic solution enabled
  • Pseudo fixed-frequency adaptive on-time control
  • Programmable input UVLO threshold
  • Independent enable pin for switcher and LDO
  • Selectable power-save mode (SiC401B)

Technical Attributes

Find Similar Parts

Description Value
PowerPAK MLP55
Surface Mount
32
-40 to 85 °C
5 x 5 x 0.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.64789
6000+
$1.62500
9000+
$1.60274
15000+
$1.58108
30000+
$1.53947
75000+
$1.50000
150000+
$1.46250