PDP SEO Portlet

SIC401ACD-T1-GE3

15A, 3V-17V input, Synchronous Buck Regu

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SIC401ACD-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High efficiency > 93 %
  • 15 A continuous output current capability
  • Integrated bootstrap switch
  • Programmable 200 mA LDO with bypass logic
  • Temperature compensated current limit
  • All ceramic solution enabled
  • <

Technical Attributes

Find Similar Parts

Description Value
32 Pins
null
null
null
null
null
null
null
null
null
null
Surface Mount
null
null
PowerPAK MLP55
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00