PDP SEO Portlet

SI7617DN-T1-GE3

Trans MOSFET P-CH 30V 13.9A 8-Pin PowerPAK 1212 T/R

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: SI7617DN-T1-GE3
Secondary Manufacturer Part#: SI7617DN-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI7617DN-T1-GE3 is a -30V P-channel TrenchFET® Power MOSFET. Suitable for use in notebook battery charging and adapter switch applications. The P-channel MOSFET for switching applications are now available with die on resistances around 1mO and with the capability to handle 85A.

  • Halogen-free according to IEC 61249-2-21 definition
  • 100% Rg Tested
  • 100% UIS Tested

Technical Attributes

Find Similar Parts

Description Value
P Channel
35
12.3
30
2.5
8
150 °C
52
PowerPAK 1212
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000