PDP SEO Portlet

SI7322DN-T1-GE3

Power MOSFET, N Channel, 100 V, 18 A, 0.048 ohm, PowerPAK 1212, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: SI7322DN-T1-GE3
Secondary Manufacturer Part#: SI7322DN-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI7322DN-T1-GE3 is a 100VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for primary switch and isolated DC-to-DC converter applications.

  • 100% UIS tested
  • Halogen-free
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
58
100
4.4
8
150 °C
52
PowerPAK 1212
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99746
6000+
$0.98361
9000+
$0.97014
15000+
$0.95703
30000+
$0.93184
75000+
$0.90795
150000+
$0.88525