SI4488DY-T1-GE3
晶体管, MOSFET, N沟道, 5 A, 150 V, 0.041 ohm, 10 V, 2 V
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET® Power MOSFETs
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 3.5 | ||
| 50 mOhm | ||
| 150 | ||
| 2 | ||
| 8 | ||
| 150 °C | ||
| 1.56 | ||
| SOIC | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8473300002 |