PDP SEO Portlet

SI3493DDV-T1-GE3

Power MOSFET, P Channel, 20 V, 8 A, 0.02 ohm, TSOP, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: SI3493DDV-T1-GE3
Secondary Manufacturer Part#: SI3493DDV-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RDS(on) rating at VGS = -1.8V
  • 100 % Rg and UIS tested
  • Used for battery management in mobile devices, battery switch, load switch and PA switch

Technical Attributes

Find Similar Parts

Description Value
P Channel
8
24 mOhm
20
1
6
150 °C
3.6
TSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000