PDP SEO Portlet

SI2318CDS-T1-GE3

Power MOSFET, N Channel, 40 V, 5.6 A, 0.042 ohm, SOT-23, Surface Mount

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SI2318CDS-T1-GE3
Secondary Manufacturer Part#: SI2318CDS-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100% Rg tested
  • Used in DC/DC converters, load switch

Technical Attributes

Find Similar Parts

Description Value
N Channel
5.6 A
42 mOhm
40 V
2.5 V
3
150 °C
2.1 W
TrenchFET Series
SOT-23 (TO-236)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000