PDP SEO Portlet

SI2308BDS-T1-GE3

N-CHANNEL 60-V (D-S) MOSFET

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: SI2308BDS-T1-GE3
Secondary Manufacturer Part#: SI2308BDS-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • 100 % UIS Tested

Technical Attributes

Find Similar Parts

Description Value
N Channel
2.3 A
156 mOhm
60 V
3 V
3
150 °C
1.66 W
SSOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000