PDP SEO Portlet

SI1922EDH-T1-GE3

双路场效应管, MOSFET, 双N沟道, 1.3 A, 20 V, 0.165 ohm, 4.5 V, 400 mV

Official logo for Vishay
Manufacturer:Vishay
Product Category: 分立器件, 场效应管, MOSFET阵列
Avnet Manufacturer Part #: SI1922EDH-T1-GE3
Secondary Manufacturer Part#: SI1922EDH-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI1922EDH-T1-GE3 is a dual N-channel MOSFET intended for small to medium load applications where a miniaturized package is required. It is compatible with load switch for portable applications.

  • Halogen-free
  • ESD protected device

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
1.3
198
20
6
150 °C
1.25
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17676
6000+
$0.17431
9000+
$0.17192
15000+
$0.16959
30000+
$0.16513
75000+
$0.16090
150000+
$0.15688