PDP SEO Portlet

SI1865DDL-T1-GE3

Power Load Distribution Switch, Active High, 1 Output, 12 V, 0.165 ohm, SC-70- 6

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SI1865DDL-T1-GE3
Secondary Manufacturer Part#: SI1865DDL-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SI1865DDL-T1-GE3 is a High-side Load Switch with level-shift. The low on-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.5V. It is ideally suited for high-side load switching in portable applications. The integrated n-channel level-shift device saves space by reducing external components. The slew rate is set externally so that rise-times can be tailored to different load types.

  • 1.5 to 8V Logic level control
  • 2000V ESD protection on input switch, VON/OFF

Technical Attributes

Find Similar Parts

Description Value
1.1 A
1.8 to 12 V
Matte Tin
260
1 A
Surface Mount
MSL 1 - Unlimited
1
6
1
508 mOhm
1.8 to 12 V
-55 to 150 °C
150 °C
-55 °C
6SC-70
6
2 x 1.25 x 1(Max)
SC-70
0.376 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000