SI1416EDH-T1-GE3
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET® Power MOSFET
- Typical ESD Protection 1500 V in HBM
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 58 mohm | ||
| 150 °C | ||
| 3.9 A | ||
| 1.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |