SI1016CX-T1-GE3
COMPLEMENTARY N & P-CH 20-V (D-S) MOSFET
The SI1016CX-T1-GE3 is a N/P-channel complementary MOSFET designed for use with load switch, small signal switches and level-shift switches, battery operated systems and Portable applications. It offers high-side switching, ease in driving switches and low offset (error) voltage.
- TrenchFET® power MOSFET
- Low-voltage operation
- High-speed circuits
- 100% Rg tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Complementary | ||
| 0.6 | ||
| 0.6 | ||
| 396 | ||
| 756 | ||
| 20 | ||
| 20 | ||
| 6 | ||
| 150 °C | ||
| 220 | ||
| 220 | ||
| SOT-563 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |