SFH6916
Optocoupler, Transistor Output, 4 Channel, SOP, 16 Pins, 50 mA, 3.75 kV, 50 %
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH6916
Secondary Manufacturer Part#: SFH6916
- RoHS 10 Compliant
- Tariff Charges
The SFH6916 is a 4-channel Phototransistor Output Optocoupler has a GaAs infrared emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
- Low saturation voltage
- Fast switching times
- Temperature stable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 70 V | ||
| 300@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -55 to 100 °C | ||
| DC | ||
| 16SOP | ||
| 16 | ||
| 11.02 x 4.82 x 2.03 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |