PDP SEO Portlet

SFH690ABT

Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 50 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SFH690ABT
Secondary Manufacturer Part#: SFH690ABT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH690ABT is a 1-channel 4-pin Phototransistor Output Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. It is suitable for high density mounting or space sensitive PCBs and PLCs.

  • Isolation test voltage, 3750 VRMS (1 s)
  • High collector emitter breakdown voltage, Vceo = 70 V
  • Low saturation voltage
  • Fast switching times
  • Temperature stable
  • Low coupling capacitance
  • End-stackable, 0.100" (2.54 mm) spacing
"

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin
260
100 mA
70 V
300@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4SOP
4
4.67 x 4.83 x 2.03 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000