PDP SEO Portlet

SFH620AA

DIP-4 CPLR 50-600% CTR -e3

Official logo for Vishay
Manufacturer:Vishay
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: SFH620AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current transfer ratios
    • at 5 mA: 50 to 600 %
    • at 1.0 mA: 45 % typical (> 13)
  • Low CTR degradation
  • Good CTR linearity depending on forward current
  • Isolation test voltage, 5300 VRMS

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
60 MA
null
null
null
null
null
null
null
DC
150 mW
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00