PDP SEO Portlet

SFH620A-3

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 100 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: SFH620A-3
Secondary Manufacturer Part#: SFH620A-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SFH620A-3 is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distance of 8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC.

  • Good CTR linearity depending on forward current
  • Low saturation voltage
  • Fast switching time
  • Low CTR degradation
  • Temperature stable
  • Low coupling capacitance
  • High common-mode interference immunity
  • 70V High collector-emitter voltage
  • ±2.5A Surge forward current

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
70 V
320@10mA %
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
DC
4PDIP
4
4.83 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000