SFH6186-3X001T
SMD-4 CPLR 100-200% CTR VDE-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: SFH6186-3X001T
Secondary Manufacturer Part#: SFH6186-3X001T
- RoHS 10 Compliant
- Tariff Charges
The SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spac"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 55 V | ||
| 200@1mA % | ||
| 5300 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4PDIP | ||
| 4 | ||
| 4.83 x 6.81 x 3.81 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |