SFH6186-2T
SMD-4 CPLR 63-125% CTR -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SFH6186-2T
- RoHS 10 Compliant
- Tariff Charges
- Good CTR linearity depending on forward current
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |