SF4007-TR
AVALANCHE DIODE SOD57 STD
Click image to enlarge
Manufacturer:Vishay
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: SF4007-TR
Secondary Manufacturer Part#: SF4007-TR
- RoHS 10 Compliant
- Tariff Charges
The SF4007-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated
- Hermetically sealed axial leaded glass envelope
- Low reverse current
- High reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-57 | ||
| Single | ||
| 30 | ||
| 1.7 | ||
| 2 | ||
| 175 °C | ||
| 1 | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |