S1MHE3_A/H
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S1MHE3_A/H
Secondary Manufacturer Part#: S1MHE3_A/H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 2 | ||
| 175 °C | ||
| S1M Series | ||
| AEC-Q101 | ||
| 1 kV | ||
| 1.8 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |