RWR89N5R00FSB12
ESN-2B 5 1% RWR89N5R00FS B12
- High temperature silicone coated
- Complete welded construction
- Qualified to MIL-PRF-39007
- Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
- “S” level failure rate ava
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 3.0000 W | ||
| 4.75 mm | ||
| 4.75 mm | ||
| RWR Series | ||
| 14.22 | ||
| 5 | ||
| 1 | ||
| Axial Leaded | ||
| 50.0000 ppm/°C | ||
| -999 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |