PDP SEO Portlet

RTOP100V1000JB

Resistor, 100 Ohm, ± 5%, 100 W, Thick Film, High Power, Screw

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: RTOP100V1000JB
Secondary Manufacturer Part#: RTOP100V1000JB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTOP series from Vishay are thick film power resistors for mounting onto a heatsink. This series of thick film power resistors include modules which can incorporate up to 2 different resistor values in the same SOT-227B package. Two types of terminations are available along with a 4 terminal device for measurement applications in the case of the single resistor version.

  • Resistance range from 0.046ohm to 1Mohm
  • High power rating up to 200W
  • Available in ±1%, ±2%, ±5% and ±10% tolerance values
  • Temperature coefficient is ±300ppm/°C (R 1), ±150ppm/°C (R 1)
  • Insulation resistance is greater than 10^6Mohm
  • Cermet resistive element and alumina on insulated base substrate
  • Temperature range from -55°C to +125°C
  • Non inductive, easy mounting
  • Low thermal radiation of the case, excellent overload capabilities
  • High voltage, high power resistor

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
100 W
12.6 mm
38 mm
RTOP Series
25 mm
100
5
Bolt-On
Thick Film
Screw Terminal
150 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000