RPH100V47000JB
Res Thick Film 4.7K Ohm 5% 100W ±150ppm/°C Aluminum Housed Screw Terminal Flange Mount Box
Click image to enlarge
Manufacturer:Vishay
Product Category:
电阻器, 面板/机箱安装电阻器
Avnet Manufacturer Part #: RPH100V47000JB
Secondary Manufacturer Part#: RPH100V47000JB
- RoHS 10 Compliant
- Tariff Charges
The RPH 100 series Power Resistor has been developed as an extension to RCH range. Through the use of Thick Film technology, a non-inductive solution for power resistors is available which are rated up to 100W at 25°C. The terminations position prevents any risk of an electrical arc to the heat-sink. This resistor series can replace and offer advantages to standard wire-wound devices. It has cermet resistive element and alumina on metallic base of nickel coated aluminium substrate.
- High power rating
- Low thermal radiation of the case
- Wide ohmic value range
- Easy mounting
- High overload capabilities
- Reduced size and weight
- UL94V-0 Flammability rating
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 100 W | ||
| 21.6 mm | ||
| 65.5 mm | ||
| 46.7 | ||
| 4.7 | ||
| 5 | ||
| Flange Mount | ||
| Screw Terminal | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |