RCMS02127R0FHS14
RCMS 02 127U 1% K3 BA100 e3
- RoHS 10 Compliant
- Tariff Charges
- 0.125 W to 0.5 W at 70 °C
- Approval according to CECC 40 101 (002/803)
- High long term stability drift < 0.5 % after 1000 h
- Excellent temperature coefficient = ± 30 ppm/°C in the range - 10 °C to 70 °C
- Excellent initi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -65 °C | ||
| 125 mW | ||
| 2.5 mm | ||
| 6.5 mm | ||
| RCMS02 Series | ||
| 127 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Stability | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |