RCA04021K00FKED
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RCA04021K00FKED
Secondary Manufacturer Part#: RCA04021K00FKED
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.0625 mW | ||
| 1 mm | ||
| RCA e3 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Sulfur Resistant | ||
| 100.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |