PTN0805E2373BSTF
SMD Chip Resistor, 237 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision, PTN Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PTN0805E2373BSTF
Secondary Manufacturer Part#: PTN0805E2373BSTF
- RoHS 10 Compliant
- Tariff Charges
These chip resistors are available in both “top side” and “wraparound” termination styles in a variety of sizes. They incorporate self passivated, enhanced Tantalum Nitride films, to give superior performance on moisture resistance, voltage coefficient, power handling and resistance stability. The terminations consist of an adhesion layer, a leach resistant nickel barrier, and solder coating. This product will out-perform all requirements of characteristic E of MIL-PRF-55342,
- Moisture resistant
- High purity alumina substrate
- Non-standard values available
- Will pass +85 °C, 85 % relative humidity and 10 % rated power
- 100 % visual inspected per MIL-PRF-55342
- Non-inductive
- Very low noise and voltage coefficient (< -30 dB)
- Laser-trimmed tolerances to ± 0.05 %
- Wraparound resistance less than 10 mO
- Epoxy bondable termination available
- Sulfur resistant (per ASTM B809-95 humid vapor test)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 2.03 mm | ||
| PTN Series | ||
| 1.27 mm | ||
| 237 kOhm | ||
| 0805 [2012 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |