PR02FS0201009KR500
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PR02FS0201009KR500
Secondary Manufacturer Part#: PR02FS0201009KR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 2 W | ||
| 3.9 mm | ||
| 3.9 mm | ||
| PR02-FS Series | ||
| 10 | ||
| 10 | ||
| 10 | ||
| Axial Leaded | ||
| Metal Film | ||
| Power | ||
| 250 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |