PR01000101202JR500
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PR01000101202JR500
Secondary Manufacturer Part#: PR01000101202JR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 2.5 mm | ||
| 8 mm | ||
| PR01 Series | ||
| AEC-Q200 | ||
| 12 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film | ||
| Power | ||
| 250.0000 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |