PAT0603E4000BST1
SMD Chip Resistor, 400 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PAT0603E4000BST1
Secondary Manufacturer Part#: PAT0603E4000BST1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.15 mW | ||
| 1.626 mm | ||
| PAT Series | ||
| 0.813 mm | ||
| AEC-Q200 | ||
| 400 Ohm | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Sulfur Resistant, Precision | ||
| 25 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |