PDP SEO Portlet

P6KE6.8A-E3/54

TVS Diode, TRANSZORB P6KE Series, Unidirectional, 5.8 V, 10.5 V, DO-204AC, 2 Pins

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: P6KE6.8A-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Available in uni-directional only
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Breakdown Voltage VBR 7.14 V max

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
6.45 VAC
null
null
null
null
175 °C
600 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00