NTCLE413E2103F102L
NTC Thermistors, 10 kOhm, 3435 K, Free Hanging, NTCLE413 Series
- RoHS 10 Compliant
- Tariff Charges
NTCLE413E2103F102L is a NTC thermistor with mini epoxy PVC twin insulated leads. This sensor consist of small NTC chip soldered between stranded AWG #30, 105°C resistant, PVC (UL2651). Terminations are solder dipped.
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ± 0.3°C
- Small body of maximum 3mm for easy installation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3435K | ||
| ± 1% | ||
| 30 mm | ||
| Free Hanging | ||
| 105 °C | ||
| -40 °C | ||
| 3 mm | ||
| NTCLE413 Series | ||
| Bead, Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |