NTCLE300E3103SB
NTC ETFE AWG30 10K special tolerance
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NTCLE300E3103SB
Secondary Manufacturer Part#: NTCLE300E3103SB
- RoHS 10 Compliant
- Tariff Charges
The NTCLE300E3103SB is a 2-pin NTC Thermistor with negative temperature coefficient. The device consists of a mini-chip soldered between two EFTE insulated (LE300) or non-insulated (LE201) nickel leads and coated with a solid ochre epoxy lacquer. This NTCLE series through hole mounting thermistor body is coloured with ochre lacquer and not marked. Long and flexible leads for special mounting or assembly requirements. Suitable for temperature measurement, sensing and control, temperature compensation.
- High stability over a long life
- Small diameter
- 100mW Maximum dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3977K | ||
| ± 0.75% | ||
| 38 | ||
| Free Hanging | ||
| 125 °C | ||
| -40 °C | ||
| NTCLE300E3 Series | ||
| AEC-Q200 | ||
| Bead, Flexible Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |