PDP SEO Portlet

NTCLE100E3103GB0

NTC CU 0.6 LD CODED 10K 2% BULK E3

Official logo for Vishay
Manufacturer:Vishay
Product Category: 传感器, 温度传感器, 热敏电阻
Avnet Manufacturer Part #: NTCLE100E3103GB0
Secondary Manufacturer Part#: NTCLE100E3103GB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These thermistors have a negative temperature coefficient. The device consists of a chip with two solid copper tin plated leads. It is grey lacquered and color coded, but not insulated.

  • High stability over a long life
  • Excellent performance ratio
  • Used in temperature measurement, compensation, sensing and control
  • UL recognized (file E148885)

Technical Attributes

Find Similar Parts

Description Value
3977K
± 0.75%
15
Through Hole
125 °C
-40 °C
NTCLE100E3 Series
15
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
0+
$0.00000