NOMCT16031003CT1
NOMCT 16P ISO 100K .25%ABS 0.1%RAT T1 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: NOMCT16031003CT1
Secondary Manufacturer Part#: NOMCT16031003CT1
- RoHS 10 Compliant
- Tariff Charges
The NOMC series features a standard 14 pins and 16 pins narrow body (0.150") small outline surface mount style. It can accommodate resistor networks to your particular application requirements. The networks can be constructed with passivated nichrome ("
- Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
- Rugged molded case construction
- Excellent long term ratio stability (?R ± 0.015 %)
- Low TCR tracking ± 5 ppm/°C
- Isolated and b"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.5000 W | ||
| 1.6 mm | ||
| 9.906 mm | ||
| 3.91 | ||
| 100 | ||
| 0.25 | ||
| SOIC | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| 25 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |