PDP SEO Portlet

NFR25H0001009JA500

NFR25H 5% A5 10R

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: NFR25H0001009JA500
Secondary Manufacturer Part#: NFR25H0001009JA500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a gray, fl

  • Technology: metal film
  • Overload protection without risk of fire
  • Wide range of overload currents (refer Fusing Characteristics graphs)
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.5 mW
2.5 mm
7.5 mm
NFR25H Series
10 Ohm
5
Axial Leaded
Metal Film
Fusible
100.0000 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000