NFR2500002208JA500
NFR25 5% A5 2R2
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: NFR2500002208JA500
Secondary Manufacturer Part#: NFR2500002208JA500
- RoHS 10 Compliant
- Tariff Charges
This homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with a gray,
- Technology: metal film
- Overload protection without risk of fire
- Wide range of overload currents
- Lead (Pb)-free solder contacts
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing solderin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.3333 W | ||
| 2.5 mm | ||
| 7.5 mm | ||
| NFR25 Series | ||
| 2.2 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film | ||
| Fusible | ||
| 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |