PDP SEO Portlet

MSS1P6HM3_A/H

Schottky Rectifier, 60 V, 1 A, Single, DO-219AD, 2 Pins, 680 mV

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MSS1P6HM3_A/H
Secondary Manufacturer Part#: MSS1P6HM3_A/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile -typical height of 0.65 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available -Automotive ordering code: base P/NHM3
  • Maximum repetitive peak reverse voltage is 50V

Technical Attributes

Find Similar Parts

Description Value
1
DO-219AD (MicroSMP
Single
Surface Mount
25
680
2
150 °C
eSMP Series
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:4500  
USD $:
0+
$0.00000