PDP SEO Portlet

MMU01020C1009FB300

Surface Mount MELF Resistor, 10 Ohm, ± 1%, 300 mW, MicroMELF 0102, Thin Film

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MMU01020C1009FB300
Secondary Manufacturer Part#: 231216511009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.

  • Available in DIN0102 size
  • Available in ±5%, ±2%, ±1%, ±0.5% tolerance
  • Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
  • Power rating of 0.3W and rated voltage of 150V
  • Operating temperature range -55°C to +155°C
  • Automotive grade AEC-Q200 qualified
  • Approved according to EN 140401-803
  • Advanced metal film technology
  • Excellent overall stability that exceeds class 0.25
  • Jumpers are also available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
1.1 mm
null
null
10 mohm
null
null
Surface Mount Device
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00