PDP SEO Portlet

MMSZ5250B-E3-08

ZENER DIODE SOD123

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: MMSZ5250B-E3-08
Secondary Manufacturer Part#: MMSZ5250B-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Silicon planar Zener diodes
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101:
    • Human body model > 8 kV
    • Machine model > 800 V
  • Zener voltage Vz 20V

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000