MMB02070C3009FB200
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMB02070C3009FB200
Secondary Manufacturer Part#: MMB02070C3009FB200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| MMB Series | ||
| AEC-Q200 | ||
| 30 Ohm | ||
| ±1% | ||
| MELF 0207 | ||
| Thin Film | ||
| ±50ppm/K ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |