MMA02040E1001BB300
Surface Mount MELF Resistor, Precision, 1 kohm, MMA Series, 200 V, Thin Film, 250 mW, ± 0.1%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040E1001BB300
Secondary Manufacturer Part#: MMA02040E1001BB300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 250 mW | ||
| MMA Series | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| ±0.1% | ||
| MiniMELF 0204 | ||
| Thin Film | ||
| ±15ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |