PDP SEO Portlet

MMA02040D3001BB100

MMA 0204-25 0.1% B1 3K0

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040D3001BB100
Secondary Manufacturer Part#: MMA02040D3001BB100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMA 0204 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medi

  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Superior stability: class 0.05
  • Intrinsic sulfur resistance
  • Resistance range 10 to 511 kO

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
250 mW
MMA0204 Series
AEC-Q200
3 kOhm
0.1
1406
Metal Film (Thin Film)
25 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533.21.00.30
Schedule B: 8533.21.00.45
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26563
2000+
$0.26194
3000+
$0.25836
5000+
$0.25486
10000+
$0.24816
25000+
$0.24179
50000+
$0.23575