MMA02040C1803FB000
MMA 0204-50 1% B0 180K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, MELF Resistors
Avnet Manufacturer Part #: MMA02040C1803FB000
Secondary Manufacturer Part#: 231214511804
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Thin Film | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85332100 |
| Schedule B: | 85332100 |