MKP1839510405
Power Film Capacitor, Metallized PP, 1 uF, ± 10%, Through Hole, 220 V, 400 V, Axial Leaded, 95 V/us
- Precision capacitor, tolerance 1 % and 2 %. Intermediate values are available of the E96 series
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Through Hole | ||
| Axial Leaded | ||
| 95 V/us | ||
| 100 °C | ||
| -55 °C | ||
| 17 mm | ||
| 31.5 mm | ||
| MKP1839 Series | ||
| 17 x 31.5 | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |