MBR1645-E3/45
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBR1645-E3/45
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| TO-220AC | ||
| Through Hole | ||
| null | ||
| null | ||
| 150 A | ||
| 45 V | ||
| 16 A | ||
| 630 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |