MBB02070C4707JCT00
MBB/SMA 0207-50 5% CT R47
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBB02070C4707JCT00
Secondary Manufacturer Part#: MBB02070C4707JCT00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.6 W | ||
| 2.5 mm | ||
| 6.5 mm | ||
| MBB0207 Series | ||
| 470 | ||
| 5 | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Professional | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.90 |
| Schedule B: | 8533.21.00.90 |