PDP SEO Portlet

MBB02070C1008FC100

MBB/SMA 0207-50 1% C1 1R0

Official logo for Vishay
Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBB02070C1008FC100
Secondary Manufacturer Part#: MBB02070C1008FC100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBB 0207-professional series from Vishay are professional metal film leaded resistors. The resistance range includes E24, E96, E192 decade values from 0.22ohm to 22Mohm. These are general purpose radial leaded resistors for all fields of professional electronics where reliability and stability is of major concern. Typical application includes telecommunication and medical equipment.

  • Automotive grade AEC-Q200 qualified (TCR=±50ppm/K, tolerance= ±1 % in range of 10 ohm to 7.5Mohm)
  • DIN size is 0207 and CECC size is B
  • Available in ±0.5%, ±1%, ±2% and ±5% tolerance values
  • CECC version (IECQ-CECC approved according to EN 140101-806 standard)
  • Excellent overall stability of class 0.25
  • Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
  • Rated power dissipation of 0.6W
  • Operating voltage is 350V
  • Insulation voltage 500V for 1min and 75V for continuous
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.6 mW
2.5 mm
6.5 mm
MBB Series
1 Ohm
1
Axial Leaded
Thin Film
General Purpose
50.0000 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000