MB2S-E3/80
二极管 桥式整流, 单相, 200 V, 500 mA, TO-269AA, 1 V, 4 引脚
Miniature glass passivated fast recovery surface-mount bridge rectifier. General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment and telecommunication applications.
- UL recognition, file number E54214
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Quad circuit configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 | ||
| TO-269AA | ||
| Surface Mount | ||
| 35 | ||
| 1 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |