MAL218297001E3
Hybrid Aluminium Electrolytic Capacitor, 22 uF, ± 20%, 35 V, Radial Can - SMD, 0.1 ohm
Click image to enlarge
Manufacturer:Vishay
Product Category:
电容器, Polymer Capacitors, 混合铝电解电容器
Avnet Manufacturer Part #: MAL218297001E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Surface Mount | ||
| 0.1 ohm | ||
| 10000 hours @ 105°C | ||
| 2 Pins | ||
| 105 °C | ||
| -55 °C | ||
| 5 mm | ||
| 5 mm | ||
| null | ||
| 182 CPHZ Series | ||
| null | ||
| null | ||
| 900 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322200 |
| Schedule B: | 85322200 |